100067-0031
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.57 mm | ||
| null | ||
| Silver Plated Copper | ||
| null | ||
| 50 mohm | ||
| FEP (Fluorinated Ethylene Propylene) | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3917320050 |
| Schedule B: | 3917320000 |