PDP SEO Portlet

10-89-7261

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 10-89-7261
Secondary Manufacturer Part#: 0010897261
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Tin
Header
Black
Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
5.08 mm
33.02 x 5.08 x 8.39 mm
8.39 mm
33.02 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:30000  Mult:750  
USD $:
30000+
$0.91401
80250+
$0.75695
200250+
$0.71555
400500+
$0.65659
1000500+
$0.59998