PDP SEO Portlet

10-89-7101

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight

Manufacturer:Molex
Avnet Manufacturer Part #: 10-89-7101
Secondary Manufacturer Part#: 0010897101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10-89-7101 is a 10-circuit 2-row 2.54mm pitch C-Grid® Breakaway Vertical Header with tin-plated copper alloy contacts, 2.72mm PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.

  • FFC and IDT assemblies pre-assembled - Easy to use
  • Press-fit compliant-pin, low-profile, latching header - Design flexibility
  • Black colour
  • UL94V-0 Flammability rating
  • 3A Current rating per contact
  • 250V Voltage rating
  • -40 to 105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Tin
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  15480.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.18018
120000+
$0.14637
300000+
$0.14563
600000+
$0.14488
1500000+
$0.14414