10-89-7082
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 10-89-7082
Secondary Manufacturer Part#: 0010897082
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Pin Header | ||
| LCP (Liquid Crystal Polymer), Glass Filled Body | ||
| 2 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| C-Grid 70280 Series | ||
| 8 Contacts | ||
| 3 A | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |