PDP SEO Portlet

10-84-5121

Manufacturer:Molex
Avnet Manufacturer Part #: 10-84-5121
Secondary Manufacturer Part#: 0010845121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Phosphor Bronze
Tin
Header
White
Tin
260
Through Hole
-55 to 105 °C
6.3500 mm
13.97 mm
13.97 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$1.18197
4000+
$0.97885
10000+
$0.92532
20000+
$0.86775
50000+
$0.8633