PDP SEO Portlet

10-84-4120

Manufacturer:Molex
Avnet Manufacturer Part #: 10-84-4120
Secondary Manufacturer Part#: 10-84-4120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Phosphor Bronze
Tin
Header
Natural
260
Through Hole
-55 to 105 °C
6.3500 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.32311
300+
$1.24992
650+
$1.19105
1300+
$1.1259
1600+
$1.06672