10-84-4030
Pin Header, 3 Contacts, 1 Row, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 10-84-4030
Secondary Manufacturer Part#: 0010844030
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| PCB Header | ||
| Nylon 6.6 (Polyamide 6.6) Body | ||
| 1 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| MLX 42002 Series | ||
| 3 Contacts | ||
| 20 A | ||
| 6.35 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |