PDP SEO Portlet

10-84-4022

Pin Header, Power, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight, MLX 42002 Series

Manufacturer:Molex
Avnet Manufacturer Part #: 10-84-4022
Secondary Manufacturer Part#: 0010844022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Phosphor Bronze
Tin-Lead
Header
Natural
Tin
260
Through Hole
-55 to 105 °C
6.3500 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:14688  Mult:1836  
USD $:
14688+
$0.2311
31212+
$0.20173
75276+
$0.2007
150552+
$0.19968
376380+
$0.19866