10-32-1041
Conn Wire to Board HDR 4 POS 5.08mm Solder ST Thru-Hole Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10-32-1041
Secondary Manufacturer Part#: 10-32-1041
- RoHS 10 Compliant
- Tariff Charges
The SPOX 5281 series Wire-to-Board Connector for use with fax machines and set-top box. The name Spox comes from the shape of the terminal, which is like a spring box. This design style protects the mating interface area and prevents fish-hooking from wires during handling.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Tin | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |