PDP SEO Portlet

10-11-2064

Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 10-11-2064
Secondary Manufacturer Part#: 0010112064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
0 to 75 °C
2.5400 mm
12.9 mm
15.8 x 12.9 x 5.08 mm
5.08 mm
15.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:37500  Mult:2500  
USD $:
37500+
$0.11368
42500+
$0.1131
80000+
$0.11252
187500+
$0.11194
375000+
$0.11136