10-11-2053
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10-11-2053
Secondary Manufacturer Part#: 0010112053
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| 0 to 75 °C | ||
| 2.5400 mm | ||
| 12.9 mm | ||
| 13.26 x 12.9 x 5.08 mm | ||
| 5.08 mm | ||
| 13.26 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |