PDP SEO Portlet

10-11-2043

Manufacturer:Molex
Avnet Manufacturer Part #: 10-11-2043
Secondary Manufacturer Part#: 0010112043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
4
1
0 to 75 °C
2.5400 mm
12.9 mm
10.72 x 12.9 x 5.08 mm mm
5.08 mm
10.72 mm
7880
Wire to Board Housing
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  15900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07002