10-08-1091
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon | ||
Straight | ||
Brass | ||
Tin | ||
Header | ||
Natural | ||
Tin | ||
Through Hole | ||
0 to 75 °C | ||
5.0800 mm | ||
6.35 mm | ||
45.47 x 6.35 x 3.17 mm | ||
3.17 mm | ||
45.47 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |