10-02-1032
Conn Socket Strip RCP 3 POS 5.08mm Solder ST Thru-Hole Tray
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 10-02-1032
Secondary Manufacturer Part#: 0010021032
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |