10-01-3046
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10-01-3046
Secondary Manufacturer Part#: 0010013046
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 5.0800 mm | ||
| 16 mm | ||
| 20.24 x 16 x 8.85 mm | ||
| 8.85 mm | ||
| 20.24 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |