PDP SEO Portlet

10-01-1124

Manufacturer:Molex
Avnet Manufacturer Part #: 10-01-1124
Secondary Manufacturer Part#: 10-01-1124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
12 POS
1
5.0800 mm
15.9 mm
60.96 x 15.9 x 6 mm
6 mm
60.96 mm
Housing
250, 250 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.3388
1750+
$0.3087
3500+
$0.2842
7000+
$0.26344
16000+
$0.25733