10-01-1094
Conn Housing F 9 POS 5.08mm Crimp ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10-01-1094
Secondary Manufacturer Part#: 10-01-1094
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 5.0800 mm | ||
| 15.9 mm | ||
| 45.72 x 15.9 x 6 mm | ||
| 6 mm | ||
| 45.72 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |