PDP SEO Portlet

91716-7501

Conn IDC Connector F 18 POS 2.5mm IDT RA Cable Mount Tray

Manufacturer:Molex
Product Category: Uncategorized
Avnet Manufacturer Part #: 91716-7501
Secondary Manufacturer Part#: 0917167501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Right Angle
Phosphor Bronze
Tin
Receptacle
White
Tin
Cable Mount
-20 to 85 °C
2.5000 mm
47.37 x 13.5 mm
13.5 mm
47.37 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $: