PDP SEO Portlet

09-93-1300

Conn Housing F 13 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 09-93-1300
Secondary Manufacturer Part#: 09-93-1300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
17 mm
51.41 x 17 mm
51.41 mm
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.58208
750+
$0.49045
1500+
$0.476
3000+
$0.4641
6000+
$0.45332