PDP SEO Portlet

09-65-2058

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, KK 396 5273 Series

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 09-65-2058
Secondary Manufacturer Part#: 0009652058
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.

  • Three point contact, dual cantilever terminal
  • Polarizing header backwalls, polarizing ribs on receptacles
  • PCB retention pegs on headers
  • Friction-lock headers and receptacles
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin Over Copper
5
1
3.96 mm
5273

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  152.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17771