PDP SEO Portlet

09-50-8091

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-8091
Secondary Manufacturer Part#: 54H6915
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
Cable Mount
9
1
0 to 75 °C
3.96 mm
15.88 mm
36.53 x 15.88 x 8.07 mm
8.07 mm
36.53 mm
Wire to Board
250 Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.273
10+
$0.251