PDP SEO Portlet

09-50-8081

Conn Housing Wire to Board Housing Receptacle 8 POS 3.96mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-8081
Secondary Manufacturer Part#: 09-50-8081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Three point contact, dual cantilever terminal
  • Polarizing header backwalls, polarizing ribs on receptacles
  • PCB retention pegs on headers
  • Friction-lock headers and receptacles
  • KK RPC headers offered in high-temperature nylon and reflow matte-tin plating

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
Cable Mount
8
1
0 to 75 °C
3.9600 mm
15.88 mm
32.56 x 15.88 x 8.07 mm mm
8.07 mm
32.56 mm
41695
Wire to Board Housing
600 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:488  Mult:1  
USD $:
488+
$0.30596
1300+
$0.28994
2500+
$0.2758
4900+
$0.26481
6000+
$0.25866