PDP SEO Portlet

09-50-8073

Connector Housing Power Receptacle 7 Position 3.96 mm Straight Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-8073
Secondary Manufacturer Part#: 09-50-8073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
7 A
Cable Mount
7
1
0 to 75 °C
3.9600 mm
15.88 mm
28.6 x 15.88 x 8.07 mm mm
8.07 mm
28.6 mm
41695
Power
600|600 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.1582
2400+
$0.15002
4800+
$0.1428
9500+
$0.1365
12000+
$0.13066