PDP SEO Portlet

09-50-8031

Connector Housing, KK 396 41695 - Friction Ramp Series, Receptacle, 3 Ways, 3.96 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-8031
Secondary Manufacturer Part#: 0009508031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 09-50-8031 is a 3-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp. It mates with 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. The crimp housing is suitable for power and wire-to-board applications. This 41695 series crimp housing can be used with 2478, 2578, 6838, 7258 and 45570 series KK® 396 crimp terminals.

  • Natural colour
  • UL94V-0 flammability rating
  • Lock to mating part

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Receptacle
Natural
Cable Mount
3
1
0 to 75 °C
3.96 mm
15.88 mm
12.75 x 15.88 x 8.07 mm
8.07 mm
12.75 mm
41695
Wire to Board Housing
600 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.07253
40000+
$0.06226
100000+
$0.05959
200000+
$0.05532
500000+
$0.05101