09-50-8021
Connector Housing Power Receptacle 2 Position 3.96 mm Straight Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 09-50-8021
Secondary Manufacturer Part#: 54H6895
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 7 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| 0 to 75 °C | ||
| 3.9600 mm | ||
| 15.88 mm | ||
| 8.79 x 15.88 x 8.07 mm mm | ||
| 8.07 mm | ||
| 8.79 mm | ||
| 41695 | ||
| Power | ||
| 600|600 Vdc|Vac | ||
| 26 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |