PDP SEO Portlet

09-50-7241

Conn Housing RCP 24 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-7241
Secondary Manufacturer Part#: 0009507241
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
15.88 mm
95 x 15.88 x 6.4 mm
6.4 mm
95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.7382
3500+
$0.6983
6000+
$0.67992
12500+
$0.57999
25000+
$0.5529