PDP SEO Portlet

09-50-7101

Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-7101
Secondary Manufacturer Part#: 09-50-7101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
15.88 mm
39.52 x 15.88 x 6.4 mm
6.4 mm
39.52 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:544  Mult:1  
USD $:
544+
$0.27462
1400+
$0.25965
2800+
$0.2478
5600+
$0.2416
11200+
$0.23599