PDP SEO Portlet

09-50-3181

Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-3181
Secondary Manufacturer Part#: 09-50-3181
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
15.88 mm
71.22 x 15.88 x 6.4 mm
6.4 mm
71.22 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.19701
1500+
$0.17887
3000+
$0.1736
6000+
$0.16926
12000+
$0.16533