09-50-3081
Connector Housing, KK 396 2139 Series, Receptacle, 8 Ways, 3.96 mm, 2478 Series Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 09-50-3081
Secondary Manufacturer Part#: 0009503081
- RoHS 10 Compliant
- Tariff Charges
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers, friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) connector system
- High-temperature nylon housing
- Signal applications (KK 254 connector system)
- Power applications (KK 396 connector system)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 7 A | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| 0 to 75 °C | ||
| 3.9600 mm | ||
| 15.88 mm | ||
| 31.6 x 15.88 x 6.4 mm mm | ||
| 6.4 mm | ||
| 31.6 mm | ||
| 2139 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 26 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |