09-50-3061
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 09-50-3061
Secondary Manufacturer Part#: 0009503061
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 0 to 75 °C | ||
| 3.9600 mm | ||
| 15.88 mm | ||
| 23.67 x 15.88 x 6.4 mm | ||
| 6.4 mm | ||
| 23.67 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |