09-50-3051
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 09-50-3051
Secondary Manufacturer Part#: 0009503051
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| 3.96 mm | ||
| 6.4 mm | ||
| 15.88 mm | ||
| 19.71 mm | ||
| 2139 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 26 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |