PDP SEO Portlet

09-50-3041

Connector Housing, KK 396 2139 Series, Receptacle, 4 Ways, 3.96 mm, 2478 Series Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-3041
Secondary Manufacturer Part#: 09-50-3041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

09-50-3041 is a single row, 4 circuits, KK 3.96mm receptacle crimp housing with friction ramp. It mates with 41661 KK 396 vertical breakaway headers, 41662 KK 396 right-angle breakaway headers, 41671 KK 396 vertical square pin breakaway headers, 41672 KK 396 right-angle friction lock breakaway headers, 41771 KK 396 vertical headers without peg, 41772 KK 396 right-angle headers without peg, 41791 KK 396 vertical headers with friction lock, 41792 KK 396 right-angle headers with friction lock, 42491 KK 396 vertical headers with friction lock and 42492 KK 396 right-angle headers with friction lock.

  • CSA LR19980, UL E29179 certified
  • 94V-2 flammability
  • Natural colour nylon resin
  • 3.96mm pitch mating interface
  • Power, wire-to-board application
  • Lock to mating part

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
0 to 75 °C
3.9600 mm
15.88 mm
15.75 x 15.88 x 6.4 mm
6.4 mm
15.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1725  Mult:1  
USD $:
1725+
$0.08656
4400+
$0.08222
8700+
$0.0784
18000+
$0.07371
40000+
$0.06266