PDP SEO Portlet

09-50-3031

Conn Wire to Board Housing Receptacle 3 POS 3.96mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-3031
Secondary Manufacturer Part#: 0009503031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
3
1
0 to 75 °C
3.96 mm
15.88 mm
11.79 x 15.88 x 6.4 mm
6.4 mm
11.79 mm
2139
Wire to Board Housing
600 Vdc|Vac
26-18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2198.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.05544