09-50-1081
Conn Housing RCP 8 POS 3.96mm Crimp ST Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 09-50-1081
Secondary Manufacturer Part#: 09-50-1081
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Off White | ||
| -40 to 105 °C | ||
| 3.9600 mm | ||
| 16 mm | ||
| 32.82 x 16 x 8.85 mm | ||
| 8.85 mm | ||
| 32.82 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |