PDP SEO Portlet

09-50-1061

Connector Housing, SPOX 5195, Receptacle, 6 Ways, 3.96 mm, 5194 Crimp Terminal

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-1061
Secondary Manufacturer Part#: 0009501061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 09-50-1061 is a 6-way 1-row SPOX™ female receptacle crimp housing made of nylon with friction ramp. It mates with 5272, 5273, 5274 right angle PCB headers, 5096, 53405 headers and 5271 disconnect. The crimp housing is suitable for power and wire-to-board applications. This 5195 series crimp housing can be used with 5194 and 5225 crimp terminals.

  • Natural colour
  • UL94V-2 flammability rating
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Off White
Cable Mount
-40 to 105 °C
3.9600 mm
16 mm
24.9 x 16 x 8.85 mm
8.85 mm
24.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  989.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.27118
12000+
$0.23161
30000+
$0.21976
60000+
$0.20375
150000+
$0.18795