09-50-1041
Connector Housing, SPOX 5195, Receptacle, 4 Ways, 3.96 mm, 5194 Crimp Terminal
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 09-50-1041
Secondary Manufacturer Part#: 0009501041
- RoHS 10 Compliant
- Tariff Charges
- Polarization keys
- Wire to board, wire to wire, board to board configurations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Off White | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.9600 mm | ||
| 16 mm | ||
| 16.98 x 16 x 8.85 mm | ||
| 8.85 mm | ||
| 16.98 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |