PDP SEO Portlet

09-50-1021

Connector Housing, With Ramps, SPOX 5195 Series, Receptacle, 2 Ways, 3.96 mm, 5194 Crimp Terminal

Manufacturer:Molex
Avnet Manufacturer Part #: 09-50-1021
Secondary Manufacturer Part#: 09-50-1021
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 09-50-1021 is a 2-way 1-row SPOX™ female receptacle crimp housing made of nylon with friction ramp. It mates with 5272, 5273, 5274 right angle PCB headers, 5096, 53405 headers and 5271 disconnect. The crimp housing is suitable for power and wire-to-board applications. This 5195 series crimp housing can be used with 5194 and 5225 crimp terminals.

  • Natural colour
  • UL94V-2 flammability rating
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Off White
-40 to 105 °C
3.9600 mm
16 mm
9.06 x 16 x 8.85 mm
8.85 mm
9.06 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1961  Mult:1  
USD $:
1961+
$0.07612
5000+
$0.07212
10000+
$0.07
20000+
$0.06825
40000+
$0.06666