PDP SEO Portlet

09-48-4128

Conn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 09-48-4128
Secondary Manufacturer Part#: 09-48-4128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Tin
Receptacle
White
Tin
235
Through Hole
0 to 75 °C
3.9600 mm
11.92 mm
47.45 x 11.92 x 11.4 mm
11.4 mm
47.45 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2839.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.31338
10+
$2.23588
30+
$2.17
50+
$2.11575
100+
$2.06662