PDP SEO Portlet

09-48-4058

Manufacturer:Molex
Avnet Manufacturer Part #: 09-48-4058
Secondary Manufacturer Part#: 09-48-4058
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Tin
Receptacle
White
Tin
235
Through Hole
0 to 75 °C
3.9600 mm
11.92 mm
19.71 x 11.92 x 11.4 mm
11.4 mm
19.71 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3088.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.73132
160+
$0.70682
310+
$0.686
750+
$0.66885
1500+
$0.61332