09-48-1114
Conn Socket Strip RCP 11 POS 3.96mm Solder RA Thru-Hole Tray
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 09-48-1114
Secondary Manufacturer Part#: 0009481114
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |