08-70-1040
Contact Socket Crimp Straight Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.08 to 0.33 mm² | ||
| Wire to Board Connector | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 20 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 0.889 um | ||
| 7 x 2.4 x 2.2 mm mm | ||
| 5263 | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | PROJECTED FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536904000 | 
| Schedule B: | 8536904000 | 
