08-70-1039
Contact, SPOX™ BMI, Mini-SPOX 5263, Socket, Crimp, 22 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
08-70-1039 is a 5263 series 2.50mm pitch, Mini-SPOX female crimp terminal. Application includes signal, and wire-to-board.
- Phosphor bronze metal material, tin plating mating and termination material
- 1.90mm maximum wire insulation diameter
- Wire size range from 22 to 28AWG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 20 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 7 x 2.4 x 2.2 mm mm | ||
| 5263 | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |