PDP SEO Portlet

08-70-1031

Contact, SPOX™ BMI, SPOX 5194, Socket, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 08-70-1031
Secondary Manufacturer Part#: 0008701031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

08-70-1031 is a SPOX crimp terminal for use with Molex 5195, 5196, 5197, 5198, 5199 series housing connectors.

  • Suitable for 24-18AWG wire

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Pre-Tin
Signal
Receptacle
Tin
10 mOhm
7 A
Cable Mount
-40 to 105 °C
0.889 um
12.5 x 3.5 x 3.6 mm mm
5194
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  145.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02585