PDP SEO Portlet

08-70-0106

Contact, 5298, Pin, Crimp, 18 AWG, Tin Plated Contacts, Molex 5240 Series Housing Connectors

Manufacturer:Molex
Avnet Manufacturer Part #: 08-70-0106
Secondary Manufacturer Part#: 08-70-0106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Tin Over Copper
Signal
PIN
Tin Over Copper
Cable Mount
0.889 um
6.8 x 4.3 x 4 mm
5298
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03231
25000+
$0.02976
50000+
$0.02841
100000+
$0.02697
200000+
$0.02267