PDP SEO Portlet

08-70-0056

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 08-70-0056
Secondary Manufacturer Part#: 0008700056
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SPOX comes from shape of the terminal which is like a "spring box"". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations."

  • First-mate/last-break circuits
  • Robust alignment features

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
8.4 x 2.4 x 2.6 mm
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240000  Mult:60000  
USD $: