PDP SEO Portlet

08-65-0814

Contact Socket Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 08-65-0814
Secondary Manufacturer Part#: 08-65-0814
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Brass
Gold
Signal
Receptacle
Gold
10 mOhm
4 A
Cable Mount
0 to 75 °C
0.381 um
9.7 x 2.1 x 3.76 mm mm
6459
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.80595
950+
$0.76452
1900+
$0.728
3800+
$0.7098
7600+
$0.69332