PDP SEO Portlet

08-65-0804

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 08-65-0804
Secondary Manufacturer Part#: 0008650804
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tin (Sn) plated phosphor bronze contact
  • Wire gauge range from 30AWG to 22AWG
  • Wire insulation diameter is 1.57mm
  • Crimp or compression termination

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Phosphor Bronze
Tin
Signal
Receptacle
Tin
Cable Mount
-40 to 105 °C
9.7 x 2 x 3.76 mm
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:80000  Mult:40000  
USD $:
80000+
$0.01447
160000+
$0.01424
400000+
$0.01416
800000+
$0.01409
2000000+
$0.01402