PDP SEO Portlet

08-58-0189

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:Molex
Avnet Manufacturer Part #: 08-58-0189
Secondary Manufacturer Part#: 08-58-0189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Nickel
Cable Mount
0 to 75 °C
13.7 x 3.3 x 4.74 mm
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
95+
$0.80595
500+
$0.76452
950+
$0.728
1900+
$0.69615
3800+
$0.67998