PDP SEO Portlet

08-58-0187

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 08-58-0187
Secondary Manufacturer Part#: 0008580187
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Nickel
Cable Mount
0 to 75 °C
13.7 x 3.3 x 4.74 mm
No
Crimp
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.23571
126000+
$0.20459
301000+
$0.1958
602000+
$0.18174
1505000+
$0.16783