08-58-0111
Contact SKT Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 08-58-0111
Secondary Manufacturer Part#: 0008580111
- RoHS 10 Compliant
- Tariff Charges
The 08-58-0111 from Molex is a 6838 series KK® Trifurcon™ crimp terminal for used with use with KK® crimp terminal housing 6442, 41695.
- Female terminal with gold (Au) plated phosphor bronze contact
- 18AWG, 20AWG wire size
- 0.197/g net weight
- Wire insulation diameter is 2.79mm max
- Nickel termination plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Nickel | ||
| Cable Mount | ||
| 0 to 75 °C | ||
| 13.7 x 3.3 x 4.74 mm | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |